Parametric Equivalent

301152U100JS2 | |
|---|---|
DigiKey Part Number | 338-301152U100JS2-ND |
Manufacturer | |
Manufacturer Product Number | 301152U100JS2 |
Description | CAP ALUM 100V POLAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 mF 100 V Aluminum Electrolytic Capacitors Radial, Can 57mOhm @ 120Hz 4000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 5.28 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 7.87 A @ 20 kHz |
Capacitance | Lead Spacing 0.400" (10.16mm) |
Tolerance -10%, +75% | Size / Dimension 1.016" Dia (25.80mm) |
Voltage - Rated 100 V | Height - Seated (Max) 3.212" (81.59mm) |
ESR (Equivalent Series Resistance) 57mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 301R152U100JS2 | Cornell Dubilier Knowles | 0 | 338-301R152U100JS2-ND | 48,69620 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | 38,96375 € | 7.481,04 € |
| Unit Price without VAT: | 38,96375 € |
|---|---|
| Unit Price with VAT: | 46,36686 € |

