
300151U250JS1ED | |
|---|---|
DigiKey Part Number | 338-300151U250JS1ED-ND |
Manufacturer | |
Manufacturer Product Number | 300151U250JS1ED |
Description | CAP ALUM 250V POLAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - 3 Lead 4000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 85°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.300" (7.62mm) | |
Size / Dimension | 1.016" Dia (25.80mm) | |
Height - Seated (Max) | 3.212" (81.59mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - 3 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | 63,79990 € | 12.249,58 € |
| Unit Price without VAT: | 63,79990 € |
|---|---|
| Unit Price with VAT: | 75,92188 € |

