Image for 293100B512JO0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293100B512JO0

DigiKey Part Number
338-293100B512JO0-ND
Manufacturer
Manufacturer Product Number
293100B512JO0
Description
TRANSMITTING MICA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5100 pF Mica Capacitor 10 kV Disk, Metal Fitting - Threaded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Requires Holder
Packaging
Bulk
Package / Case
Disk, Metal Fitting - Threaded
Part Status
Active
Features
General Purpose
Capacitance
5100 pF
Size / Dimension
3.500" Dia (88.90mm)
Tolerance
±5%
Height - Seated (Max)
2.812" (71.42mm)
Voltage - Rated
10 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
51.791,27800 €8.956,39 €
Manufacturers Standard Package
Unit Price without VAT:1.791,27800 €
Unit Price with VAT:2.131,62082 €