
29115B363JO0 | |
|---|---|
DigiKey Part Number | 338-29115B363JO0-ND |
Manufacturer | |
Manufacturer Product Number | 29115B363JO0 |
Description | TRANSMITTING MICA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.036 µF Mica Capacitor 1.5 kV Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 0.036 µF | |
Tolerance | ±5% | |
Voltage - Rated | 1.5 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Requires Holder | |
Package / Case | Disk, Metal Fitting - Threaded | |
Lead Spacing | - | |
Features | General Purpose | |
Size / Dimension | 2.000" Dia (50.80mm) | |
Height - Seated (Max) | 2.000" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 895,35600 € | 4.476,78 € |
| Unit Price without VAT: | 895,35600 € |
|---|---|
| Unit Price with VAT: | 1.065,47364 € |

