Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

277LBA250M2BD | |
|---|---|
DigiKey Part Number | 277LBA250M2BD-ND |
Manufacturer | |
Manufacturer Product Number | 277LBA250M2BD |
Description | CAP ALUM 270UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 270 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 921.04mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.5 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.205 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 921.04mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 277LBB250M2BD | CORNELL DUBILIER KNOWLES | 0 | 277LBB250M2BD-ND | 1,84495 € | Parametric Equivalent |
| 250USC270MEFC22X25 | Rubycon | 0 | 250USC270MEFC22X25-ND | 1,68465 € | Direct |
| LLS2E271MELZ | Nichicon | 0 | 493-2539-ND | 3,17000 € | Direct |
| 250MXC270MEFC22X30 | Rubycon | 0 | 250MXC270MEFC22X30-ND | 1,39650 € | Upgrade |
| 250MXC270MEFCSN22X30 | Rubycon | 0 | 250MXC270MEFCSN22X30-ND | 1,53565 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,80014 € | 5.400,42 € |
| Unit Price without VAT: | 1,80014 € |
|---|---|
| Unit Price with VAT: | 2,14217 € |










