Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

277KXM100MRU | |
|---|---|
DigiKey Part Number | 1572-277KXM100MRU-ND |
Manufacturer | |
Manufacturer Product Number | 277KXM100MRU |
Description | ELECTROLYTIC/IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 614mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 614mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 612.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.225 A @ 100 kHz | |
Impedance | 82 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.200 | 0,63924 € | 4.602,53 € |
| Unit Price without VAT: | 0,63924 € |
|---|---|
| Unit Price with VAT: | 0,76070 € |




