Parametric Equivalent

276AXZ016M | |
|---|---|
DigiKey Part Number | 1572-276AXZ016MCT-ND - Cut Tape (CT) 1572-276AXZ016MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 276AXZ016M |
Description | CAP ALUM 27UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 27 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 9.824Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Packaging Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 150 mA @ 100 kHz |
Part Status Active | Impedance 760 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.220" (5.60mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
ESR (Equivalent Series Resistance) 9.824Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 865080342004 | Würth Elektronik | 730 | 732-8414-1-ND | 0,18000 € | Parametric Equivalent |


