0.043 µF Mica Capacitor 1.5 kV Rectangular Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27215B433JO0

DigiKey Part Number
338-27215B433JO0-ND
Manufacturer
Manufacturer Product Number
27215B433JO0
Description
TRANSMITTING MICA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.043 µF Mica Capacitor 1.5 kV Rectangular Box
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Requires Holder
Packaging
Bulk
Package / Case
Rectangular Box
Part Status
Active
Features
General Purpose
Capacitance
0.043 µF
Size / Dimension
1.750" L x 1.250" W (44.45mm x 31.75mm)
Tolerance
±5%
Height - Seated (Max)
1.437" (36.50mm)
Voltage - Rated
1.5 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5413,59600 €2.067,98 €
Manufacturers Standard Package
Unit Price without VAT:413,59600 €
Unit Price with VAT:492,17924 €