
256PHC250K | |
|---|---|
DigiKey Part Number | 256PHC250K-ND |
Manufacturer | |
Manufacturer Product Number | 256PHC250K |
Description | CAP FILM 25UF 10% 250VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 4.4 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" Dia x 1.811" L (32.00mm x 46.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering; High Frequency, Switching | |
Ratings | - | |
Features | Low ESR, Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,61000 € | 15,61 € |
| 10 | 12,31300 € | 123,13 € |
| 50 | 10,99340 € | 549,67 € |
| 117 | 10,50274 € | 1.228,82 € |
| 585 | 9,84046 € | 5.756,67 € |
| Unit Price without VAT: | 15,61000 € |
|---|---|
| Unit Price with VAT: | 18,57590 € |

