25 F (EDLC) Supercapacitor 2.7 V Radial, Can 30mOhm 1000 Hrs @ 60°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

256DCN2R7Q

DigiKey Part Number
1572-1118-ND
Manufacturer
Manufacturer Product Number
256DCN2R7Q
Description
CAP 25F -10%, +30% 2.7V T/H
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
25 F (EDLC) Supercapacitor 2.7 V Radial, Can 30mOhm 1000 Hrs @ 60°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
25 F
Tolerance
-10%, +30%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
1000 Hrs @ 60°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.984" (25.00mm)
Operating Temperature
-40°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 625
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,41000 €6,41 €
104,75600 €47,56 €
504,09620 €204,81 €
2003,72450 €744,90 €
6003,51695 €2.110,17 €
1.0003,44015 €3.440,15 €
Manufacturers Standard Package
Unit Price without VAT:6,41000 €
Unit Price with VAT:7,62790 €