2.5 µF Film Capacitor 450V 850V Polypropylene (PP), Metallized Rectangular Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

255PMB850KSP0

DigiKey Part Number
1572-1117-ND
Manufacturer
Manufacturer Product Number
255PMB850KSP0
Description
CAP FILM 2.5UF 10% 850VDC SCREW
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.5 µF Film Capacitor 450V 850V Polypropylene (PP), Metallized Rectangular Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
450V
Voltage Rating - DC
850V
Dielectric Material
ESR (Equivalent Series Resistance)
1.9 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Size / Dimension
1.673" L x 1.299" W (42.50mm x 33.00mm)
Height - Seated (Max)
1.772" (45.00mm)
Termination
Screw Terminals
Lead Spacing
1.240" (31.50mm)
Applications
DC Link, DC Filtering; High Frequency, Switching; Snubber
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,42000 €24,42 €
1019,78500 €197,85 €
6317,72952 €1.116,96 €
12617,19159 €2.166,14 €
50416,38351 €8.257,29 €
Manufacturers Standard Package
Unit Price without VAT:24,42000 €
Unit Price with VAT:29,05980 €