
255PHC600K | |
|---|---|
DigiKey Part Number | 255PHC600K-ND |
Manufacturer | |
Manufacturer Product Number | 255PHC600K |
Description | CAP FILM 2.5UF 10% 600VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.5 µF Film Capacitor 330V 600V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 330V | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 4.4 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.866" Dia x 1.811" L (22.00mm x 46.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering; High Frequency, Switching | |
Ratings | - | |
Features | Low ESR, Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,39000 € | 5,39 € |
| 10 | 3,94800 € | 39,48 € |
| 50 | 3,37600 € | 168,80 € |
| 192 | 3,06115 € | 587,74 € |
| 576 | 2,87896 € | 1.658,28 € |
| 1.152 | 2,78976 € | 3.213,80 € |
| 2.688 | 2,70177 € | 7.262,36 € |
| Unit Price without VAT: | 5,39000 € |
|---|---|
| Unit Price with VAT: | 6,41410 € |

