


254M06QD22 | |
|---|---|
DigiKey Part Number | 338-254M06QD22-ND |
Manufacturer | |
Manufacturer Product Number | 254M06QD22 |
Description | FILTER RC 22 OHMS/0.25UF TH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RC EMI Filter 1st Order Low Pass 1 Channel R = 22Ohms, C = 0.25µF Radial |
Datasheet | Datasheet |
Category | Values R = 22Ohms, C = 0.25µF |
Manufacturer Cornell Dubilier Knowles | ESD Protection No |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Applications General Purpose |
Part Status Active | Voltage - Rated 600V |
Type Low Pass | Mounting Type Through Hole |
Filter Order 1st | Package / Case Radial |
Technology RC | Size / Dimension 1.449" L x 0.417" W (36.80mm x 10.60mm) |
Number of Channels 1 | Height 1.000" (25.40mm) |
Resistance - Channel (Ohms) 22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,07000 € | 13,07 € |
| 10 | 9,57900 € | 95,79 € |
| 50 | 8,13820 € | 406,91 € |
| 100 | 7,68490 € | 768,49 € |
| 500 | 6,90730 € | 3.453,65 € |
| 1.000 | 6,68047 € | 6.680,47 € |
| Unit Price without VAT: | 13,07000 € |
|---|---|
| Unit Price with VAT: | 15,55330 € |

