24FD3770 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 47,35000 €
Datasheet
MPF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24FD3770

DigiKey Part Number
24FD3770-ND
Manufacturer
Manufacturer Product Number
24FD3770
Description
CAP FILM 70UF 10% 370VAC RADIAL
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Polypropylene (PP), Metallized
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-40°C ~ 70°C
Series
Applications
Motor Run
Packaging
Bulk
Lead Spacing
0.813" (20.64mm)
Part Status
Obsolete
Size / Dimension
2.625" Dia (66.68mm), Lip
Capacitance
70µF
Height - Seated (Max)
4.000" (101.60mm)
Tolerance
±10%
Mounting Type
Chassis Mount, Requires Holder/Bracket
Voltage Rating - AC
370V
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFT37T70K291B-FCornell Dubilier Knowles0SFT37T70K291B-F-ND47,35000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes