24FB4450A-F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 40,67440 €
Datasheet
MPF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24FB4450A-F

DigiKey Part Number
24FB4450A-F-ND
Manufacturer
Manufacturer Product Number
24FB4450A-F
Description
CAP FILM 50UF 10% 440VAC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Polypropylene (PP), Metallized
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-40°C ~ 70°C
Series
Applications
Motor Run
Packaging
Bulk
Lead Spacing
0.813" (20.64mm)
Part Status
Active
Size / Dimension
2.625" Dia (66.68mm), Lip
Capacitance
50µF
Height - Seated (Max)
4.160" (105.66mm)
Tolerance
±10%
Mounting Type
Chassis Mount, Requires Holder/Bracket
Voltage Rating - AC
440V
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFT44T50K391B-FCornell Dubilier Knowles0SFT44T50K391B-F-ND40,67440 €Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
139,95000 €39,95 €
2531,62920 €790,73 €
5030,62720 €1.531,36 €
10029,80170 €2.980,17 €
Manufacturers Standard Package
Unit Price without VAT:39,95000 €
Unit Price with VAT:47,54050 €