23FD3735 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 21,13952 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 34
Unit Price: 36,89000 €
Datasheet
MPF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23FD3735

DigiKey Part Number
23FD3735-ND
Manufacturer
Manufacturer Product Number
23FD3735
Description
CAP FILM 35UF 10% 370VAC RADIAL
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Polypropylene (PP), Metallized
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-40°C ~ 70°C
Series
Applications
Motor Run
Packaging
Bulk
Lead Spacing
0.813" (20.64mm)
Part Status
Obsolete
Size / Dimension
2.125" Dia (53.98mm), Lip
Capacitance
35µF
Height - Seated (Max)
3.250" (82.55mm)
Tolerance
±10%
Mounting Type
Chassis Mount, Requires Holder/Bracket
Voltage Rating - AC
370V
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
23FD3735A-FCornell Dubilier Knowles023FD3735A-F-ND21,13952 €Direct
SFS37T35K291B-FCornell Dubilier Knowles34SFS37T35K291B-F-ND36,89000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes