
229TTA016M | |
|---|---|
DigiKey Part Number | 1572-1418-ND |
Manufacturer | |
Manufacturer Product Number | 229TTA016M |
Description | CAP ALUM 22000UF 20% 16V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 46.7mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 46.7mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.6 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.608 A @ 50 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.866" Dia x 2.010" L (22.00mm x 51.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,33000 € | 11,33 € |
| 10 | 8,74600 € | 87,46 € |
| 75 | 7,52267 € | 564,20 € |
| 150 | 7,23800 € | 1.085,70 € |
| 525 | 6,84488 € | 3.593,56 € |
| 1.050 | 6,67983 € | 7.013,82 € |
| Unit Price without VAT: | 11,33000 € |
|---|---|
| Unit Price with VAT: | 13,48270 € |

