22000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 18.84mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

229LBB035M2DG

DigiKey Part Number
229LBB035M2DG-ND
Manufacturer
Manufacturer Product Number
229LBB035M2DG
Description
CAP ALUM 22000UF 20% 35V SNAP TH
Customer Reference
Detailed Description
22000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 18.84mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
18.84mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4.94 A @ 120 Hz
Ripple Current @ High Frequency
6.175 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.504
Factory Stock: 1.800
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,11000 €5,11 €
103,55200 €35,52 €
502,90600 €145,30 €
1002,70240 €270,24 €
5002,35284 €1.176,42 €
1.0002,24297 €2.242,97 €
Manufacturers Standard Package
Unit Price without VAT:5,11000 €
Unit Price with VAT:6,08090 €