Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

229LBA016M2DD | |
|---|---|
DigiKey Part Number | 229LBA016M2DD-ND |
Manufacturer | |
Manufacturer Product Number | 229LBA016M2DD |
Description | CAP ALUM 22000UF 20% 16V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 37.68mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.45 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.5625 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 37.68mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16MXC22000MEFCSN30X30 | Rubycon | 0 | 16MXC22000MEFCSN30X30-ND | 2,04210 € | Upgrade |
| MAL225646223E3 | Vishay Beyschlag/Draloric/BC Components | 92 | MAL225646223E3-ND | 9,35000 € | Upgrade |
| B41231C4229M000 | TDK | 0 | 495-6166-ND | 0,00000 € | Parametric Equivalent |
| LLS1C223MELB | Nichicon | 137 | 493-13905-ND | 4,02000 € | Parametric Equivalent |
| SLPX223M016E3P3 | Cornell Dubilier Knowles | 5.644 | 338-3808-ND | 3,77000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,46535 € | 2.465,35 € |
| Unit Price without VAT: | 2,46535 € |
|---|---|
| Unit Price with VAT: | 2,93377 € |






