2200 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 105.5mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

228TTA063M

DigiKey Part Number
228TTA063M-ND
Manufacturer
Manufacturer Product Number
228TTA063M
Description
CAP ALUM 2200UF 20% 63V AXIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2200 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 105.5mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
105.5mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.158 A @ 120 Hz
Ripple Current @ High Frequency
2.76224 A @ 50 kHz
Lead Spacing
-
Size / Dimension
0.709" Dia x 1.575" L (18.00mm x 40.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 282
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,63000 €6,63 €
104,94100 €49,41 €
504,26720 €213,36 €
1004,05840 €405,84 €
5003,70518 €1.852,59 €
1.0003,59572 €3.595,72 €
Manufacturers Standard Package
Unit Price without VAT:6,63000 €
Unit Price with VAT:7,88970 €