2200 µF 35 V Aluminum Electrolytic Capacitors Axial, Can 135.6mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

228TTA035M

DigiKey Part Number
1572-1114-ND
Manufacturer
Manufacturer Product Number
228TTA035M
Description
CAP ALUM 2200UF 20% 35V AXIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2200 µF 35 V Aluminum Electrolytic Capacitors Axial, Can 135.6mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
135.6mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.58 A @ 120 Hz
Ripple Current @ High Frequency
2.0224 A @ 50 kHz
Lead Spacing
-
Size / Dimension
0.630" Dia x 1.220" L (16.00mm x 31.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.594
Factory Stock: 2.600
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,48000 €5,48 €
103,81800 €38,18 €
503,12920 €156,46 €
1002,91230 €291,23 €
5002,53988 €1.269,94 €
1.0002,42283 €2.422,83 €
2.5002,29806 €5.745,15 €
Manufacturers Standard Package
Unit Price without VAT:5,48000 €
Unit Price with VAT:6,52120 €