2200 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 150.7mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

228TTA025M

DigiKey Part Number
1572-1113-ND
Manufacturer
Manufacturer Product Number
228TTA025M
Description
CAP ALUM 2200UF 20% 25V AXIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2200 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 150.7mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
150.7mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.48 A @ 120 Hz
Ripple Current @ High Frequency
1.8944 A @ 50 kHz
Lead Spacing
-
Size / Dimension
0.630" Dia x 1.220" L (16.00mm x 31.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.148
Factory Stock: 4.650
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,86000 €4,86 €
103,36000 €33,60 €
502,73800 €136,90 €
1002,54220 €254,22 €
5002,20596 €1.102,98 €
1.0002,10024 €2.100,24 €
2.5001,98756 €4.968,90 €
Manufacturers Standard Package
Unit Price without VAT:4,86000 €
Unit Price with VAT:5,78340 €