2200 µF 10 V Aluminum Electrolytic Capacitors Axial, Can 211mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

228TTA010M

DigiKey Part Number
1572-1714-ND
Manufacturer
Manufacturer Product Number
228TTA010M
Description
CAP ALUM 2200UF 20% 10V AXIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2200 µF 10 V Aluminum Electrolytic Capacitors Axial, Can 211mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Active
Ripple Current @ Low Frequency
1.1 A @ 120 Hz
Capacitance
Ripple Current @ High Frequency
1.408 A @ 50 kHz
Tolerance
±20%
Size / Dimension
0.512" Dia x 1.024" L (13.00mm x 26.00mm)
Voltage - Rated
10 V
Mounting Type
ESR (Equivalent Series Resistance)
211mOhm @ 120Hz
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL202114222E3Vishay Beyschlag/Draloric/BC Components4324011PHBK-ND3,71000 €Similar
In-Stock: 2.115
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,31000 €2,31 €
101,59700 €15,97 €
501,31140 €65,57 €
1001,22320 €122,32 €
5001,07384 €536,92 €
1.0001,02761 €1.027,61 €
2.5000,97877 €2.446,93 €
5.0000,94931 €4.746,55 €
Manufacturers Standard Package
Unit Price without VAT:2,31000 €
Unit Price with VAT:2,74890 €