
228RZM050M | |
|---|---|
DigiKey Part Number | 228RZM050M-ND |
Manufacturer | |
Manufacturer Product Number | 228RZM050M |
Description | CAP ALUM 2200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 121mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Impedance 135 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 121mOhm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41888C6228M000 | TDK | 1.313 | 495-B41888C6228M000-ND | 2,98000 € | Upgrade |
| B41858C6228M000 | TDK | 1.439 | 495-6093-ND | 2,67000 € | Parametric Equivalent |
| RXK222M1HBK-1836S | Surge | 78 | 4403-RXK222M1HBK-1836S-ND | 1,68000 € | Parametric Equivalent |
| UPS1H222MHD | Nichicon | 48 | 493-11149-ND | 2,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,07800 € | 20,78 € |
| 50 | 1,66160 € | 83,08 € |
| 100 | 1,53020 € | 153,02 € |
| 500 | 1,30452 € | 652,26 € |
| 1.000 | 1,23354 € | 1.233,54 € |
| 2.500 | 1,15784 € | 2.894,60 € |
| 5.000 | 1,11176 € | 5.558,80 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |

