Direct
Upgrade
Upgrade
Upgrade
Similar

228RSS016M | |
|---|---|
DigiKey Part Number | 228RSS016M-ND |
Manufacturer | |
Manufacturer Product Number | 228RSS016M |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 158.3mOhm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 940 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.316 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.630" (16.00mm) |
ESR (Equivalent Series Resistance) 158.3mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 228SAK016M | CORNELL DUBILIER KNOWLES | 0 | 228SAK016M-ND | 0,47186 € | Direct |
| ESRG160ELL222ML15S | Chemi-Con | 0 | ESRG160ELL222ML15S-ND | 0,52674 € | Upgrade |
| URS1C222MHD | Nichicon | 1.207 | 493-15897-ND | 1,23000 € | Upgrade |
| URZ1C222MHD | Nichicon | 325 | 493-16346-ND | 1,56000 € | Upgrade |
| ECA-1CM222 | Panasonic Industry | 0 | P5143-ND | 0,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,35098 € | 2.105,88 € |
| Unit Price without VAT: | 0,35098 € |
|---|---|
| Unit Price with VAT: | 0,41767 € |






