Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

228LBA063M2CC | |
|---|---|
DigiKey Part Number | 228LBA063M2CC-ND |
Manufacturer | |
Manufacturer Product Number | 228LBA063M2CC |
Description | CAP ALUM 2200UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 226.07mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.3 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.875 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 226.07mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63MXC2200MEFC25X25 | Rubycon | 0 | 63MXC2200MEFC25X25-ND | 1,54620 € | Upgrade |
| 63MXC2200MEFCSN25X25 | Rubycon | 0 | 63MXC2200MEFCSN25X25-ND | 1,60525 € | Upgrade |
| 380LX222M063J012 | Cornell Dubilier Knowles | 0 | 380LX222M063J012-ND | 1,96534 € | Parametric Equivalent |
| B41231B8228M000 | TDK | 423 | B41231B8228M000-ND | 3,28000 € | Parametric Equivalent |
| LLS1J222MELA | Nichicon | 3.872 | LLS1J222MELA-ND | 2,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.680 | 1,62254 € | 2.725,87 € |
| Unit Price without VAT: | 1,62254 € |
|---|---|
| Unit Price with VAT: | 1,93082 € |







