
228KXM035M | |
|---|---|
DigiKey Part Number | 228KXM035M-ND |
Manufacturer | |
Manufacturer Product Number | 228KXM035M |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 90.4mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.16 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.88 A @ 100 kHz |
Part Status Active | Impedance 77 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 90.4mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ350ELL222ML30S | Chemi-Con | 452 | 565-1996-ND | 3,02000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,26100 € | 12,61 € |
| 50 | 1,02340 € | 51,17 € |
| 100 | 0,95020 € | 95,02 € |
| 500 | 0,82614 € | 413,07 € |
| 1.000 | 0,78775 € | 787,75 € |
| 2.500 | 0,74721 € | 1.868,03 € |
| 5.000 | 0,72275 € | 3.613,75 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |

