
228CKS010M | |
|---|---|
DigiKey Part Number | 1572-1711-ND |
Manufacturer | |
Manufacturer Product Number | 228CKS010M |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 180.9mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.23 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.722 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.846" (21.50mm) |
ESR (Equivalent Series Resistance) 180.9mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR1A222MPD | Nichicon | 147 | 493-1026-ND | 0,68000 € | Direct |
| 10YXJ2200M10X20 | Rubycon | 1.630 | 1189-1068-ND | 0,54000 € | Upgrade |
| ECA-1AHG222 | Panasonic Industry | 62 | P5522-ND | 0,92000 € | Upgrade |
| EEU-FS1A222 | Panasonic Industry | 226 | P122368-ND | 1,05000 € | Upgrade |
| EKMQ160ELL222MJ20S | Chemi-Con | 1.772 | 565-EKMQ160ELL222MJ20S-ND | 1,38000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,45000 € | 4,50 € |
| 50 | 0,34700 € | 17,35 € |
| 200 | 0,28870 € | 57,74 € |
| 600 | 0,25635 € | 153,81 € |
| 1.000 | 0,24440 € | 244,40 € |
| 2.600 | 0,22615 € | 587,99 € |
| 5.000 | 0,21621 € | 1.081,05 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

