Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

228CKE010MLQ | |
|---|---|
DigiKey Part Number | 228CKE010MLQ-ND |
Manufacturer | |
Manufacturer Product Number | 228CKE010MLQ |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 173.3mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 705 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 987 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.689" (17.50mm) |
ESR (Equivalent Series Resistance) 173.3mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10PX2200MEFC10X16 | Rubycon | 0 | 1189-1055-ND | 0,61000 € | Parametric Equivalent |
| EEU-HD1A222 | Panasonic Industry | 43 | P15106-ND | 1,50000 € | Parametric Equivalent |
| EEU-HD1A222B | Panasonic Industry | 283 | P15722CT-ND | 1,53000 € | Parametric Equivalent |
| EKMQ100ELL222MJ16S | Chemi-Con | 3.751 | 565-EKMQ100ELL222MJ16S-ND | 1,02000 € | Parametric Equivalent |
| UVY1A222MPD | Nichicon | 2.119 | 493-16157-ND | 0,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,20695 € | 1.655,60 € |
| Unit Price without VAT: | 0,20695 € |
|---|---|
| Unit Price with VAT: | 0,24627 € |





