227TTA250M | |
|---|---|
DigiKey Part Number | 1572-1408-ND |
Manufacturer | |
Manufacturer Product Number | 227TTA250M |
Description | CAP ALUM 220UF 20% 250V AXIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 250 V Aluminum Electrolytic Capacitors Axial, Can 1.507Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Active | Ripple Current @ Low Frequency 764 mA @ 120 Hz |
Capacitance | Ripple Current @ High Frequency 1.05432 A @ 50 kHz |
Tolerance ±20% | Size / Dimension 0.866" Dia x 1.614" L (22.00mm x 41.00mm) |
Voltage - Rated 250 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.507Ohm @ 120Hz | Package / Case Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,09000 € | 9,09 € |
| 10 | 6,92800 € | 69,28 € |
| 50 | 6,06200 € | 303,10 € |
| 105 | 5,77724 € | 606,61 € |
| 525 | 5,32968 € | 2.798,08 € |
| 1.050 | 5,19098 € | 5.450,53 € |
| Unit Price without VAT: | 9,09000 € |
|---|---|
| Unit Price with VAT: | 10,81710 € |