220 µF 160 V Aluminum Electrolytic Capacitors Axial, Can 1.507Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

227TTA160M

DigiKey Part Number
1572-1407-ND
Manufacturer
Manufacturer Product Number
227TTA160M
Description
CAP ALUM 220UF 20% 160V AXIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 µF 160 V Aluminum Electrolytic Capacitors Axial, Can 1.507Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Active
Ripple Current @ Low Frequency
660 mA @ 120 Hz
Capacitance
Ripple Current @ High Frequency
910.8 mA @ 50 kHz
Tolerance
±20%
Size / Dimension
0.866" Dia x 1.614" L (22.00mm x 41.00mm)
Voltage - Rated
160 V
Mounting Type
ESR (Equivalent Series Resistance)
1.507Ohm @ 120Hz
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 141
Factory Stock: 525
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,25000 €6,25 €
104,63600 €46,36 €
503,99360 €199,68 €
1053,78181 €397,09 €
5253,44950 €1.810,99 €
1.0503,34653 €3.513,86 €
2.5203,24201 €8.169,87 €
Manufacturers Standard Package
Unit Price without VAT:6,25000 €
Unit Price with VAT:7,43750 €