
227TTA050M | |
|---|---|
DigiKey Part Number | 1572-1104-ND |
Manufacturer | |
Manufacturer Product Number | 227TTA050M |
Description | CAP ALUM 220UF 20% 50V AXIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 904.3mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 904.3mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 440 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia x 0.827" L (10.00mm x 21.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,12600 € | 11,26 € |
| 50 | 0,87780 € | 43,89 € |
| 200 | 0,73415 € | 146,83 € |
| 600 | 0,65250 € | 391,50 € |
| 1.000 | 0,62196 € | 621,96 € |
| 2.600 | 0,57494 € | 1.494,84 € |
| 5.000 | 0,54905 € | 2.745,25 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

