
227SML050M | |
|---|---|
DigiKey Part Number | 1572-227SML050MTR-ND - Tape & Reel (TR) 1572-227SML050MCT-ND - Cut Tape (CT) 1572-227SML050MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 227SML050M |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 904.3mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 904.3mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 320 mA @ 120 Hz | |
Ripple Current @ High Frequency | 480 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,73200 € | 7,32 € |
| 50 | 0,56120 € | 28,06 € |
| 100 | 0,50720 € | 50,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,41394 € | 206,97 € |
| 1.000 | 0,38458 € | 384,58 € |
| 1.500 | 0,36977 € | 554,65 € |
| 2.500 | 0,35324 € | 883,10 € |
| 3.500 | 0,34353 € | 1.202,36 € |
| 5.000 | 0,33415 € | 1.670,75 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

