
227SML050M | |
|---|---|
DigiKey Part Number | 1572-227SML050MTR-ND - Tape & Reel (TR) 1572-227SML050MCT-ND - Cut Tape (CT) 1572-227SML050MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 227SML050M |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 904.3mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 320 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 480 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.394" L x 0.394" W (10.00mm x 10.00mm) |
ESR (Equivalent Series Resistance) 904.3mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,72300 € | 7,23 € |
| 50 | 0,55440 € | 27,72 € |
| 100 | 0,50080 € | 50,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,40880 € | 204,40 € |
| 1.000 | 0,37980 € | 379,80 € |
| 1.500 | 0,36517 € | 547,75 € |
| 2.500 | 0,34885 € | 872,12 € |
| 3.500 | 0,33926 € | 1.187,41 € |
| 5.000 | 0,33000 € | 1.650,00 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

