220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.06Ohm @ 120Hz 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

227SMH035M

DigiKey Part Number
227SMH035M-ND
Manufacturer
Manufacturer Product Number
227SMH035M
Description
CAP ALUM 220UF 20% 35V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.06Ohm @ 120Hz 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
190 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
285 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.417" (10.60mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
1.06Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMZJ350ARA221MHA0GChemi-Con490565-EMZJ350ARA221MHA0GCT-ND0,68000 €Parametric Equivalent
NACZ221M35V8X10.5TR13FNIC Components Corp1044988-NACZ221M35V8X10.5TR13FCT-ND0,56000 €Parametric Equivalent
NACZ221M35V8X10.5TR15FNIC Components Corp254988-NACZ221M35V8X10.5TR15FCT-ND0,59000 €Parametric Equivalent
V3MD1001H221MVTMYmin9685011-V3MD1001H221MVTMCT-ND0,66000 €Parametric Equivalent
VEJ221M1VTR-0810SSurge3454403-VEJ221M1VTR-0810SCT-ND0,42000 €Parametric Equivalent
In-Stock: 13.929
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,95000 €0,95 €
100,60800 €6,08 €
500,46280 €23,14 €
1000,41690 €41,69 €
5000,33774 €168,87 €
1.0000,31280 €312,80 €
2.5000,28617 €715,42 €
5.0000,26995 €1.349,75 €
Manufacturers Standard Package
Unit Price without VAT:0,95000 €
Unit Price with VAT:1,13050 €