227SAK016M is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 291
Unit Price: 0,42000 €
Datasheet

Upgrade


Rubycon
In Stock: 13.399
Unit Price: 0,38000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 4.563
Unit Price: 0,87000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


Rubycon
In Stock: 2.571
Unit Price: 0,42000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,09054 €
Datasheet
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1.507Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

227SAK016M

DigiKey Part Number
227SAK016M-ND
Manufacturer
Manufacturer Product Number
227SAK016M
Description
CAP ALUM 220UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1.507Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
1.507Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
270 mA @ 120 Hz
Ripple Current @ High Frequency
405 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
40.0000,08074 €3.229,60 €
Unit Price without VAT:0,08074 €
Unit Price with VAT:0,09608 €