220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.5071Ohm @ 120Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

227LMX400MWBF

DigiKey Part Number
227LMX400MWBF-ND
Manufacturer
Manufacturer Product Number
227LMX400MWBF
Description
CAP ALUM 220UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.5071Ohm @ 120Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.5071Ohm @ 120Hz
Mfr
Lifetime @ Temp.
5000 Hrs @ 105°C
Series
Operating Temperature
-25°C ~ 105°C
Packaging
Bulk
Polarization
Polar
Part Status
Active
Applications
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
400 V
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0002,83609 €8.508,27 €
Unit Price without VAT:2,83609 €
Unit Price with VAT:3,37495 €