
227LBB200M2BC | |
|---|---|
DigiKey Part Number | 1572-1100-ND |
Manufacturer | |
Manufacturer Product Number | 227LBB200M2BC |
Description | CAP ALUM 220UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 753.57mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.25 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.8375 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 0.984" (25.00mm) |
ESR (Equivalent Series Resistance) 753.57mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU2P221MELZ | Nichicon | 149 | 493-2721-ND | 2,92000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 10 | 2,50100 € | 25,01 € |
| 50 | 2,01520 € | 100,76 € |
| 100 | 1,86200 € | 186,20 € |
| 500 | 1,59876 € | 799,38 € |
| 1.000 | 1,51599 € | 1.515,99 € |
| 2.500 | 1,42774 € | 3.569,35 € |
| 5.000 | 1,37401 € | 6.870,05 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,36730 € |

