Parametric Equivalent

227ALG025MFBJ | |
|---|---|
DigiKey Part Number | 227ALG025MFBJ-ND |
Manufacturer | |
Manufacturer Product Number | 227ALG025MFBJ |
Description | CAP ALUM POLY 220UF 20% 25V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 1500 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1500 Hrs @ 125°C |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Applications Automotive |
Packaging Bulk | Ripple Current @ Low Frequency 237.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.75 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 220 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.532" (13.50mm) |
Voltage - Rated 25 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 16mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 227AVG025MFBJ | CORNELL DUBILIER KNOWLES | 0 | 227AVG025MFBJ-ND | 0,42135 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,51036 € | 2.041,44 € |
| Unit Price without VAT: | 0,51036 € |
|---|---|
| Unit Price with VAT: | 0,60733 € |


