22 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 9.0429Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

226TTA050M

DigiKey Part Number
1572-1394-ND
Manufacturer
Manufacturer Product Number
226TTA050M
Description
CAP ALUM 22UF 20% 50V AXIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 9.0429Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Active
Ripple Current @ Low Frequency
85 mA @ 120 Hz
Capacitance
Ripple Current @ High Frequency
130.05 mA @ 50 kHz
Tolerance
±20%
Size / Dimension
0.248" Dia x 0.512" L (6.30mm x 13.00mm)
Voltage - Rated
50 V
Mounting Type
ESR (Equivalent Series Resistance)
9.0429Ohm @ 120Hz
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL202138229E3Vishay Beyschlag/Draloric/BC Components3.4994068PHCT-ND1,89000 €Similar
In-Stock: 1.857
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,58100 €5,81 €
500,45380 €22,69 €
1000,41440 €41,44 €
5000,34786 €173,93 €
1.0000,32729 €327,29 €
2.5000,30557 €763,93 €
5.0000,29247 €1.462,35 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €