226TTA035MSD | |
|---|---|
DigiKey Part Number | 1572-1248-2-ND - Tape & Reel (TR) 1572-1248-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 226TTA035MSD |
Description | CAP ALUM 22UF 20% 35V AXIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Axial, Can 10.55Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Active | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Capacitance | Ripple Current @ High Frequency 107.1 mA @ 50 kHz |
Tolerance ±20% | Size / Dimension 0.197" Dia x 0.512" L (5.00mm x 13.00mm) |
Voltage - Rated 35 V | Mounting Type |
ESR (Equivalent Series Resistance) 10.55Ohm @ 120Hz | Package / Case Axial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL203037229E3 | Vishay Beyschlag/Draloric/BC Components | 12.260 | 56-MAL203037229E3CT-ND | 1,84000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,66300 € | 6,63 € |
| 50 | 0,50620 € | 25,31 € |
| 100 | 0,45670 € | 45,67 € |
| 500 | 0,37138 € | 185,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,33093 € | 496,39 € |
| 3.000 | 0,31088 € | 932,64 € |
| 4.500 | 0,30077 € | 1.353,46 € |
| 7.500 | 0,28950 € | 2.171,25 € |
| 10.500 | 0,28288 € | 2.970,24 € |
| 15.000 | 0,27648 € | 4.147,20 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |