
226PGM6R3M | |
|---|---|
DigiKey Part Number | 1572-226PGM6R3M-ND |
Manufacturer | |
Manufacturer Product Number | 226PGM6R3M |
Description | ELECTROLYTIC/IC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 16.5786Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 31 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 46.5 mA @ 10 kHz |
Capacitance | Lead Spacing 0.059" (1.50mm) |
Tolerance ±20% | Size / Dimension 0.157" Dia (4.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.335" (8.50mm) |
ESR (Equivalent Series Resistance) 16.5786Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72.000 | 0,02738 € | 1.971,36 € |
| Unit Price without VAT: | 0,02738 € |
|---|---|
| Unit Price with VAT: | 0,03258 € |

