Similar

226MABA03KJS | |
|---|---|
DigiKey Part Number | 226MABA03KJS-ND |
Manufacturer | |
Manufacturer Product Number | 226MABA03KJS |
Description | CAP FILM 22UF 10% 500VDC RADIAL |
Customer Reference | |
Datasheet | Datasheet |
Category | Dielectric Material Polypropylene (PP), Metallized |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -40°C ~ 100°C |
Series | Applications Motor Run |
Packaging Bulk | Lead Spacing 1.476" (37.50mm) |
Part Status Obsolete | Size / Dimension 1.673" L x 1.181" W (42.50mm x 30.00mm) |
Capacitance 22µF | Height - Seated (Max) 1.772" (45.00mm) |
Tolerance ±10% | Mounting Type Through Hole |
Voltage Rating - AC 250V | Package / Case Radial |
Voltage Rating - DC 500V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 953BQW22KSF-F | Cornell Dubilier Knowles | 22 | 338-4470-ND | 13,48000 € | Similar |


