Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

226BPS063M | |
|---|---|
DigiKey Part Number | 226BPS063M-ND |
Manufacturer | |
Manufacturer Product Number | 226BPS063M |
Description | CAP ALUM 22UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 9.043Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Bi-Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 95 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 149.15 mA @ 50 kHz |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.531" (13.50mm) |
ESR (Equivalent Series Resistance) 9.043Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVP1J220MPD | Nichicon | 3.126 | 493-16133-ND | 0,54000 € | Parametric Equivalent |
| UVP1J220MPD1TA | Nichicon | 1.962 | 493-UVP1J220MPD1TACT-ND | 0,64000 € | Parametric Equivalent |
| UVP1J220MPD1TD | Nichicon | 1.426 | 493-12711-1-ND | 0,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32.000 | 0,07935 € | 2.539,20 € |
| Unit Price without VAT: | 0,07935 € |
|---|---|
| Unit Price with VAT: | 0,09443 € |


