22 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 9.38Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

226BPA050M

DigiKey Part Number
226BPA050M-ND
Manufacturer
Manufacturer Product Number
226BPA050M
Description
CAP ALUM 22UF 20% 50V AXIAL TH
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 9.38Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Polarization
Bi-Polar
Packaging
Bulk
Applications
Part Status
Active
Ripple Current @ Low Frequency
120 mA @ 120 Hz
Capacitance
Ripple Current @ High Frequency
188.4 mA @ 50 kHz
Tolerance
±20%
Size / Dimension
0.315" Dia x 0.630" L (8.00mm x 16.00mm)
Voltage - Rated
50 V
Mounting Type
ESR (Equivalent Series Resistance)
9.38Ohm @ 120Hz
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.945
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,75000 €1,75 €
101,18100 €11,81 €
500,95520 €47,76 €
2000,82825 €165,65 €
6000,75757 €454,54 €
1.0000,73140 €731,40 €
2.6000,69148 €1.797,85 €
5.0000,66971 €3.348,55 €
Manufacturers Standard Package
Unit Price without VAT:1,75000 €
Unit Price with VAT:2,08250 €