22 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 15.072Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

226BPA025M

DigiKey Part Number
226BPA025M-ND
Manufacturer
Manufacturer Product Number
226BPA025M
Description
CAP ALUM 22UF 20% 25V AXIAL TH
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
22 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 15.072Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Polarization
Bi-Polar
Packaging
Bulk
Applications
Part Status
Active
Ripple Current @ Low Frequency
88 mA @ 120 Hz
Capacitance
Ripple Current @ High Frequency
138.16 mA @ 50 kHz
Tolerance
±20%
Size / Dimension
0.236" Dia x 0.630" L (6.00mm x 16.00mm)
Voltage - Rated
25 V
Mounting Type
ESR (Equivalent Series Resistance)
15.072Ohm @ 120Hz
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
500D226M025BA2AVishay Sprague620500D226M025BA2A-ND4,82000 €Similar
In-Stock: 4.139
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,34000 €1,34 €
100,88700 €8,87 €
500,70720 €35,36 €
1000,65190 €65,19 €
5000,55820 €279,10 €
1.0000,52920 €529,20 €
2.5000,49858 €1.246,45 €
5.0000,48012 €2.400,60 €
Manufacturers Standard Package
Unit Price without VAT:1,34000 €
Unit Price with VAT:1,59460 €