
226AXZ035M | |
|---|---|
DigiKey Part Number | 1572-226AXZ035MTR-ND - Tape & Reel (TR) 1572-226AXZ035MCT-ND - Cut Tape (CT) 1572-226AXZ035MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 226AXZ035M |
Description | CAP ALUM 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 9.04Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 150 mA @ 100 kHz |
Part Status Active | Impedance 760 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
ESR (Equivalent Series Resistance) 9.04Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31700 € | 3,17 € |
| 50 | 0,23600 € | 11,80 € |
| 100 | 0,21010 € | 21,01 € |
| 500 | 0,16550 € | 82,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15141 € | 151,41 € |
| 2.000 | 0,13971 € | 279,42 € |
| 3.000 | 0,13380 € | 401,40 € |
| 5.000 | 0,12721 € | 636,05 € |
| 7.000 | 0,12334 € | 863,38 € |
| 10.000 | 0,11960 € | 1.196,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

