Upgrade

225TXK450MFH | |
|---|---|
DigiKey Part Number | 225TXK450MFH-ND |
Manufacturer | |
Manufacturer Product Number | 225TXK450MFH |
Description | CAP ALUM 2.2UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 150.715Ohm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 45 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 101.25 mA @ 100 kHz |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 0.512" (13.00mm) |
ESR (Equivalent Series Resistance) 150.715Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXC2.2MEFC8X11.5 | Rubycon | 0 | 450BXC2.2MEFC8X11.5-ND | 0,13747 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,11907 € | 2.381,40 € |
| Unit Price without VAT: | 0,11907 € |
|---|---|
| Unit Price with VAT: | 0,14169 € |


