
225PHB600K2H | |
|---|---|
DigiKey Part Number | 225PHB600K2H-ND |
Manufacturer | |
Manufacturer Product Number | 225PHB600K2H |
Description | CAP FILM 2.2UF 10% 600VDC RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 350V 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 3.9 mOhms |
Mfr | Operating Temperature -40°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm) |
Capacitance | Height - Seated (Max) 1.299" (33.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 350V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 600V | Applications High Frequency, Switching |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.060 | 5,31816 € | 16.273,57 € |
| Unit Price without VAT: | 5,31816 € |
|---|---|
| Unit Price with VAT: | 6,32861 € |

