Parametric Equivalent

225P47391WD2 | |
|---|---|
DigiKey Part Number | 225P47391WD2-ND |
Manufacturer | |
Manufacturer Product Number | 225P47391WD2 |
Description | CAP FILM 0.047UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 100V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | 225P47391WD2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.701" L x 0.299" W (17.80mm x 7.60mm) | |
Height - Seated (Max) | 0.421" (10.70mm) | |
Termination | PC Pins | |
Lead Spacing | 0.374" (9.50mm) | |
Applications | Audio; DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,37588 € | 1.375,88 € |
| Unit Price without VAT: | 1,37588 € |
|---|---|
| Unit Price with VAT: | 1,63730 € |


